TUK Limited, XJYAq Crimp Connector, Orange, Insulated, Tin 19 AWG
- RS Stock No.:
- 797-779
- Mfr. Part No.:
- XJYAq#100
- Manufacturer:
- TUK Limited
Subtotal (1 pack of 100 units)*
€5.78
(exc. VAT)
€7.11
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.78 | €0.058 |
*price indicative
- RS Stock No.:
- 797-779
- Mfr. Part No.:
- XJYAq#100
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Connector | |
| Splice Type | Crimp | |
| Overall Length | 15.2mm | |
| Minimum Wire Size AWG | 26AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 19AWG | |
| Colour | Orange | |
| Insulation Material | Polypropylene | |
| Series | XJYAq | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Connector | ||
Splice Type Crimp | ||
Overall Length 15.2mm | ||
Minimum Wire Size AWG 26AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 19AWG | ||
Colour Orange | ||
Insulation Material Polypropylene | ||
Series XJYAq | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The TUK Limited Gel Crimp Connectors are designed for low voltage cabling installations, ensuring reliable connections for both internal and external use with a firm waterproof seal.
Manufactured with high-quality waterproof gel for a secure seal
Transparent housing allows for Visual inspection of connections
High-performance polypropylene material offers excellent chemical resistance
Compatible with voltages up to 75V, tested for currents up to 1A
Supplied in convenient packs of 100 units
