TE Connectivity, 735 Tap Splice Connector, Yellow, Insulated, Tin 10 AWG
- RS Stock No.:
- 135-4967
- Mfr. Part No.:
- 735411-0
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 200 more to save €24.80
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€311.80
(exc. VAT)
€383.50
(inc. VAT)
In Stock
- Plus 2,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | €3.118 | €311.80 | - |
| 200 - 400 | €2.994 | €299.40 | €24.80 |
| 500 - 900 | €2.813 | €281.30 | €152.50 |
| 1000 + | €2.532 | €253.20 | €586.00 |
*price indicative
- RS Stock No.:
- 135-4967
- Mfr. Part No.:
- 735411-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Tap | |
| Product Type | Splice Connector | |
| Overall Length | 17.5mm | |
| Diameter | 16.2mm | |
| Minimum Wire Size AWG | 11AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Insulation Material | Glass Filled Nylon | |
| Series | 735 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Tap | ||
Product Type Splice Connector | ||
Overall Length 17.5mm | ||
Diameter 16.2mm | ||
Minimum Wire Size AWG 11AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Insulated | ||
Colour Yellow | ||
Insulation Material Glass Filled Nylon | ||
Series 735 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
TE Connectivity ELECTRO-TAP Splices
ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when closed. Please see additional data table for insulation diameter and tap wire range.
Can be applied using standard pliers
