TE Connectivity, 735411 Tap Splice Connector, Yellow, Insulated, Tin 10 AWG
- RS Stock No.:
- 164-4244
- Distrelec Article No.:
- 304-61-784
- Mfr. Part No.:
- 735411
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
€311.80
(exc. VAT)
€383.51
(inc. VAT)
- RS Stock No.:
- 164-4244
- Distrelec Article No.:
- 304-61-784
- Mfr. Part No.:
- 735411
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Tap | |
| Overall Length | 17.5mm | |
| Diameter | 16.2mm | |
| Minimum Wire Size AWG | 11AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Insulation Material | Glass Filled Nylon | |
| Series | 735411 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Tap | ||
Overall Length 17.5mm | ||
Diameter 16.2mm | ||
Minimum Wire Size AWG 11AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Insulated | ||
Colour Yellow | ||
Insulation Material Glass Filled Nylon | ||
Series 735411 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
TE Connectivity ELECTRO-TAP Splices
ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when closed. Please see additional data table for insulation diameter and tap wire range.
Can be applied using standard pliers

