JST, FVC Butt Splice Connector, Red, Insulated 22 → 16 AWG
- RS Stock No.:
- 166-7427
- Mfr. Part No.:
- FVC-1.25(LF)
- Manufacturer:
- JST
1 / 1
Subtotal (1 box of 1000 units)**
€113.87
(exc. VAT)
€140.06
(inc. VAT)
Temporarily out of stock - back order for despatch 16-12-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €113.87 | €0.114 |
**price indicative
- RS Stock No.:
- 166-7427
- Mfr. Part No.:
- FVC-1.25(LF)
- Manufacturer:
- JST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JST | |
Splice Type | Butt | |
Wire Size | 22 → 16 AWG | |
Overall Length | 22.7mm | |
Diameter | 4mm | |
Insulation | Insulated | |
Colour | Red | |
Insulation Material | Nylon, Vinyl | |
Series | FVC | |
Select all | ||
---|---|---|
Brand JST | ||
Splice Type Butt | ||
Wire Size 22 → 16 AWG | ||
Overall Length 22.7mm | ||
Diameter 4mm | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Nylon, Vinyl | ||
Series FVC | ||