JST, FVC Butt Splice Connector, Blue, Insulated
- RS Stock No.:
- 166-7559
- Mfr. Part No.:
- FVC-2(PA)
- Manufacturer:
- JST
Subtotal (1 box of 500 units)*
€71.00
(exc. VAT)
€87.50
(inc. VAT)
In Stock
- Plus 4,500 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €0.142 | €71.00 |
*price indicative
- RS Stock No.:
- 166-7559
- Mfr. Part No.:
- FVC-2(PA)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 22.7mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 4.5mm | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | Nylon | |
| Series | FVC | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 22.7mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 4.5mm | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material Nylon | ||
Series FVC | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
JST Insulated Crimp Butt Splice Terminals
A range of insulated crimp butt splices suitable for use with a variery of wire sizes.
Crimp butt splices with part number prefixed 'FVC' have flared vinyl insulation
Crimp butt splices with part number prefixed 'FNC' have flared nylon insulation
