RS PRO Quick Splice Splice Connector, Blue, Insulated 14 AWG
- RS Stock No.:
- 178-7166
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save €24.50
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€27.00
(exc. VAT)
€33.00
(inc. VAT)
In Stock
- 350 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | €0.54 | €27.00 | - |
| 500 - 950 | €0.491 | €24.55 | €24.50 |
| 1000 - 2450 | €0.449 | €22.45 | €91.00 |
| 2500 - 4950 | €0.415 | €20.75 | €312.50 |
| 5000 + | €0.377 | €18.85 | €815.00 |
*price indicative
- RS Stock No.:
- 178-7166
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Splice Connector | |
| Splice Type | Quick Splice | |
| Overall Length | 34mm | |
| Minimum Wire Size AWG | 18AWG | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Insulation Material | Polypropylene | |
| Series | RS PRO | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Splice Connector | ||
Splice Type Quick Splice | ||
Overall Length 34mm | ||
Minimum Wire Size AWG 18AWG | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Insulation Material Polypropylene | ||
Series RS PRO | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS PRO Splice connector is an insulated connector with length of 34mm and has wire size of 14AWG.
Colour: Blue
Contact Material: Brass
Related links
- RS PRO Quick Splice Splice Connector Insulated, Tin 14 AWG
- RS PRO Quick Splice Wire Splice Connector Uninsulated, Tin 14 AWG
- RS PRO Quick Splice Splice Connector Insulated, Tin 22 AWG
- RS PRO Tap Splice Connector Insulated 14 AWG
- RS PRO Closed End Splice Connector Insulated 14 AWG
- RS PRO Butt Wire Splice Connector Insulated 14 AWG
- RS PRO Parallel Splice Connector Insulated 14 AWG
- RS PRO Heat Shrink Splice Connector Insulated 14 AWG
