Get a bulk buy discount
Add 1000 more to save €12.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€12.20
(exc. VAT)
€15.00
(inc. VAT)
Temporarily out of stock
- 1,600 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | €0.122 | €12.20 | - |
| 1000 - 1900 | €0.11 | €11.00 | €12.00 |
| 2000 - 4900 | €0.101 | €10.10 | €42.00 |
| 5000 - 9900 | €0.094 | €9.40 | €140.00 |
| 10000 + | €0.085 | €8.50 | €370.00 |
*price indicative
- RS Stock No.:
- 178-8348
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Splice Connector | |
| Splice Type | Closed End | |
| Overall Length | 23.3mm | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Blue | |
| Contact Dimensions | 7 x 3.9 mm | |
| Insulation Material | PVC | |
| Contact Length | 7mm | |
| Series | RS PRO | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Splice Connector | ||
Splice Type Closed End | ||
Overall Length 23.3mm | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Blue | ||
Contact Dimensions 7 x 3.9 mm | ||
Insulation Material PVC | ||
Contact Length 7mm | ||
Series RS PRO | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO VINYL-INSULATED DOUBLE CRIMP RECEPTACLE DISCONNECTORS
Related links
- RS PRO Closed End Splice Connector Insulated 14 AWG
- RS PRO Closed End Splice Connector Insulated, Tin 14 AWG
- RS PRO Closed End Splice Connector Insulated, Tin 14 AWG
- RS PRO Closed End Splice Connector Insulated 16 AWG
- RS PRO Closed End Splice Connector Insulated 10 AWG
- RS PRO Closed End Splice Connector Insulated, Tin 16 AWG
- RS PRO Closed End Splice Connector Insulated, Tin 16 AWG
- RS PRO Closed End Splice Connector Insulated, Tin 12 AWG
