Amphenol Industrial, SPEEDSPLICE Speed Splice Automotive Connector, Red, Insulated, Nickel 20 AWG
- RS Stock No.:
- 194-9795
- Mfr. Part No.:
- ATSS-16-KIT01
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€442.00
(exc. VAT)
€544.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | €4.42 | €442.00 |
| 200 - 400 | €4.155 | €415.50 |
| 500 + | €3.995 | €399.50 |
*price indicative
- RS Stock No.:
- 194-9795
- Mfr. Part No.:
- ATSS-16-KIT01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Splice Type | Speed Splice | |
| Product Type | Automotive Connector | |
| Overall Length | 62.1mm | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 8.8mm | |
| Maximum Wire Size AWG | 20AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | Nickel | |
| Series | SPEEDSPLICE | |
| Contact Material | Copper Alloy | |
| Termination Type | Cable | |
| Contact Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Splice Type Speed Splice | ||
Product Type Automotive Connector | ||
Overall Length 62.1mm | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 8.8mm | ||
Maximum Wire Size AWG 20AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Nickel | ||
Series SPEEDSPLICE | ||
Contact Material Copper Alloy | ||
Termination Type Cable | ||
Contact Plating Nickel | ||
Standards/Approvals No | ||
The Amphenol 16 size of contact of speed splice product is our field-serviceable solution where permanent splices are needed. It is made of silicone rubber and houses an environmentally-sealed, mated pair of contacts, ensuring your repair will withstand harsh environmental condition. Its current rating is 13 ampere and used 20 AWG wire.
Automotive
Contact drop 60millivolt
Related links
- Amphenol Industrial Red Nickel 20 AWG
- Amphenol Industrial Red Nickel 12 AWG
- TE Connectivity Red Nickel 20 AWG
- Amphenol Industrial, ATSS Female Speed Splice Terminal Wire
- TE Connectivity Red Nickel 16 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel 20 AWG
- TE Connectivity Blue Nickel 12 AWG
- Amphenol Industrial Automotive Connector Female Green, Grey AT06-3S-KIT01
