Amphenol Industrial, SPEEDSPLICE Speed Splice Automotive Connector, Red, Insulated, Nickel 20 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€480.90

(exc. VAT)

€591.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100€4.809€480.90
200 - 400€4.521€452.10
500 +€4.348€434.80

*price indicative

RS Stock No.:
194-9797
Mfr. Part No.:
ATSS-16-KIT02
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Splice Type

Speed Splice

Product Type

Automotive Connector

Overall Length

62.1mm

Diameter

8.8mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

20AWG

Insulation

Insulated

Colour

Red

Insulation Material

Nickel

Series

SPEEDSPLICE

Contact Material

Copper Alloy

Contact Plating

Nickel

Termination Type

Cable

Standards/Approvals

No

The Amphenol 16 size of contact of speed splice product is our field-serviceable solution where permanent splices are needed. It is made of silicone rubber and houses an environmentally-sealed, mated pair of contacts, ensuring your repair will withstand harsh environmental condition. Its current rating is 25 ampere and used 14 AWG wire.

Automotive

Contact drop 60millivolt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy