Knipex Butt Splice Connector, Red, Insulated, Tin 16 AWG
- RS Stock No.:
- 277-7970
- Mfr. Part No.:
- 97 99 250
- Manufacturer:
- Knipex
Subtotal (1 bag of 100 units)*
€80.85
(exc. VAT)
€99.45
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €80.85 | €0.809 |
*price indicative
- RS Stock No.:
- 277-7970
- Mfr. Part No.:
- 97 99 250
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 120mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 120mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Colour Red | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Knipex heat shrinkable butt connector is made from copper and has surface made from tin.
Insulation material nylon
Operating temperature -55°C to +105°C
