MECATRACTION, 51000 Butt Splice Connector, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 200-7035
- Mfr. Part No.:
- C100-51402
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 100 units)*
€209.20
(exc. VAT)
€257.30
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €2.092 | €209.20 |
*price indicative
- RS Stock No.:
- 200-7035
- Mfr. Part No.:
- C100-51402
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 32mm | |
| Minimum Wire Size AWG | 17AWG | |
| Diameter | 4mm | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | Polyamide | |
| Series | 51000 | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 32mm | ||
Minimum Wire Size AWG 17AWG | ||
Diameter 4mm | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material Polyamide | ||
Series 51000 | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
C100-51402
The Mecatraction 51000 series is a preinsulated butt splice.
Tin-plated copper
Barrel with funnel entry
Copper sleeve for crimping insulation giving better resistance to vibration
Polycarbonate insulation sleeve
Maximum operating temperature: +105°C
Flammability rating: UL94V0
