Molex, 19164 Butt Splice Connector, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 287-2238
- Distrelec Article No.:
- 304-41-740
- Mfr. Part No.:
- 191640044
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.34
(exc. VAT)
€6.57
(inc. VAT)
In Stock
- Plus 1,780 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.534 | €5.34 | - |
| 50 - 90 | €0.511 | €5.11 | 4% |
| 100 - 240 | €0.488 | €4.88 | 8% |
| 250 + | €0.468 | €4.68 | 12% |
*price indicative
- RS Stock No.:
- 287-2238
- Distrelec Article No.:
- 304-41-740
- Mfr. Part No.:
- 191640044
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 39.4mm | |
| Diameter | 7.82mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | Nickel Activated Carbon | |
| Series | 19164 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Tin | |
| Standards/Approvals | RoHS, IEC-62474, E32244, REACH, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 39.4mm | ||
Diameter 7.82mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material Nickel Activated Carbon | ||
Series 19164 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Tin | ||
Standards/Approvals RoHS, IEC-62474, E32244, REACH, IPC 1752A Class C | ||
- COO (Country of Origin):
- TW
The Molex Perma-Seal Butt Splice for 14 to 16 AWG Wire. This highly reliable and durable butt splice is designed to provide a secure connection for your electrical wiring needs. With a closed barrel design and a blue resin color, this splice offers excellent insulation and protection against environmental factors. The copper material ensures efficient conductivity, while the tin plating on the mating and termination surfaces enhances the splice's performance. It has a maximum voltage rating of 600V and can operate in temperatures ranging from -55°C to +125°C. This butt splice is the perfect choice for applications requiring a strong and long-lasting connection.
Closed barrel design for secure and reliable connections
Blue resin color for excellent insulation
NiAc insulation material for added protection
Copper metal material for efficient conductivity
Tin plating on mating and termination surfaces for enhanced performance
Maximum voltage rating of 600V for versatile applications
Wide temperature range of -55°C to +125°C for various operating conditions
Durable and long-lasting construction for extended product life
