Thomas & Betts, 204210S Wire Splice Splice Connector, Natural, Uninsulated, Tin Plated 4 AWG

Subtotal (1 pack of 100 units)*

€148.88

(exc. VAT)

€183.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€148.88€1.489

*price indicative

RS Stock No.:
253-1270
Mfr. Part No.:
7TAI029010R0002
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Splice Connector

Splice Type

Wire Splice

Overall Length

0.69in

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

4AWG

Insulation

Uninsulated

Colour

Natural

Series

204210S

Contact Material

Copper Alloy

Termination Type

Crimp

Contact Plating

Tin Plated

Thickness

13.46mm

Standards/Approvals

UL E9809

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB insulation piercing magnet wire splice has 10,380 to 52,480 circular mil area. The material used is copper alloy (tin plated).

Length 0.69 inches

Width 0.53 inches

Height 0.53 inches

Wire range 12 AWG to 4 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy