Thomas & Betts, 204210SH Wire Splice Splice Connector, Uninsulated, Tin Plated 2 AWG
- RS Stock No.:
- 253-1271
- Mfr. Part No.:
- 7TAI029010R0003
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€324.55
(exc. VAT)
€399.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €324.55 | €3.246 |
*price indicative
- RS Stock No.:
- 253-1271
- Mfr. Part No.:
- 7TAI029010R0003
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Splice Connector | |
| Splice Type | Wire Splice | |
| Overall Length | 0.69in | |
| Minimum Wire Size AWG | 12AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 2AWG | |
| Series | 204210SH | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Splice Connector | ||
Splice Type Wire Splice | ||
Overall Length 0.69in | ||
Minimum Wire Size AWG 12AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 2AWG | ||
Series 204210SH | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB insulation piercing magnet wire double splice is 0.69 inches in length, has width of 0.53 inches and height 1.05 inches. It has circular mil area range from 760 to 104,960.
Wire range 12 AWG to 2 AWG
Made from copper alloy (tin plated)
Related links
- Thomas & Betts Uninsulated, Tin Plated 12 AWG
- Thomas & Betts Uninsulated, Tin Plated 17 AWG
- Thomas & Betts Uninsulated, Tin Plated 10 AWG
- Thomas & Betts Uninsulated, Tin Plated 5 AWG
- Thomas & Betts Uninsulated, Tin Plated 4 AWG
- Thomas & Betts Natural Tin Plated 4 AWG
- HellermannTyton Uninsulated, Tin Plated Copper 14 AWG
- Thomas & Betts Metallic Tin Plated 3 AWG