Molex, 19003 Quick Splice Crimp Quick Disconnect Terminal, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 259-2425
- Mfr. Part No.:
- 19003-0111
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€3.25
(exc. VAT)
€4.00
(inc. VAT)
In Stock
- 1,090 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.325 | €3.25 |
| 100 - 240 | €0.283 | €2.83 |
| 250 - 490 | €0.259 | €2.59 |
| 500 - 990 | €0.236 | €2.36 |
| 1000 + | €0.218 | €2.18 |
*price indicative
- RS Stock No.:
- 259-2425
- Mfr. Part No.:
- 19003-0111
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Quick Splice | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Overall Length | 21.8mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Contact Dimensions | 6.35 x 0.81mm | |
| Insulation Material | Nylon | |
| Series | 19003 | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 810μm | |
| Standards/Approvals | UL E79133 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Quick Splice | ||
Product Type Crimp Quick Disconnect Terminal | ||
Overall Length 21.8mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Contact Dimensions 6.35 x 0.81mm | ||
Insulation Material Nylon | ||
Series 19003 | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 810μm | ||
Standards/Approvals UL E79133 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex insulkrimp quick disconnect, female with continuous molded strip, tab 6.35 x 0.81mm.
Barrel type closed
Color - Resin Red
Flammability 94V-0
Gender female
Glow-wire capable no
Insulation nylon (PA)
Tab Thickness 0.81mm
Tab Width 6.35mm
Wire size AWG 18, 20, 22
