TE Connectivity, 2388553 Closed End Connector, Orange, Insulated, Copper 12 AWG
- RS Stock No.:
- 279-6464
- Mfr. Part No.:
- 2388553-3
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.74
(exc. VAT)
€2.14
(inc. VAT)
In Stock
- 4,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.174 | €1.74 |
| 100 - 240 | €0.154 | €1.54 |
| 250 + | €0.139 | €1.39 |
*price indicative
- RS Stock No.:
- 279-6464
- Mfr. Part No.:
- 2388553-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Closed End | |
| Product Type | Connector | |
| Overall Length | 18.5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Series | 2388553 | |
| Contact Material | Tin Plated Copper Alloy Steel | |
| Contact Plating | Copper | |
| Termination Type | Push-in | |
| Standards/Approvals | RoHS, UL94V-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Closed End | ||
Product Type Connector | ||
Overall Length 18.5mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Series 2388553 | ||
Contact Material Tin Plated Copper Alloy Steel | ||
Contact Plating Copper | ||
Termination Type Push-in | ||
Standards/Approvals RoHS, UL94V-2 | ||
The TE Connectivity Push Grip Wire Connectors are insulated splice connectors for electrical installations. It has low insertion force for fast and easy connections.
Transparent housing to visually verify fully seated wire conductor insertion depth
Save installation time with poke in wire technology
UL94V-2 flame retardant
