WAGO, 2773 Splice Connector, Orange, Insulated, Copper 12 AWG

Subtotal (1 box of 100 units)*

€19.39

(exc. VAT)

€23.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€19.39€0.194

*price indicative

RS Stock No.:
288-5199
Mfr. Part No.:
2773-403-1
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Splice Connector

Overall Length

16.4mm

Minimum Wire Size AWG

20AWG

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Colour

Orange

Insulation Material

Polycarbonate

Contact Length

13mm

Series

2773

Contact Material

Electrolytic Copper

Contact Plating

Copper

Termination Type

Push-in

Standards/Approvals

EN 60664, UL 486C, RoHS Compliance

COO (Country of Origin):
DE
The Wago COMPACT splicing connector for solid and stranded conductors. It has nominal cross section of maximum 4 mm². It has transparent housing, red cover and surrounding air temperature of maximum 85°C.

Convenient wiring via extremely compact design

Push-in termination of up to eight solid and stranded conductors

Any combination of conductor sizes is possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy