Molex, 19205 Parallel Connector Splice Connector, Grey, Uninsulated, Tin 14 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€5.70

(exc. VAT)

€7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200€0.114€5.70
250 - 450€0.109€5.45
500 +€0.104€5.20

*price indicative

RS Stock No.:
287-2246
Mfr. Part No.:
192050001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Splice Connector

Splice Type

Parallel Connector

Overall Length

8mm

Diameter

4.1mm

Minimum Wire Size AWG

16AWG

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Colour

Grey

Series

19205

Contact Material

Copper

Contact Plating

Tin

Termination Type

Tin

Standards/Approvals

IPC 1752A Class C, E32244, REACH, IEC-62474, RoHS

COO (Country of Origin):
TW
The Molex VersaKrimp Parallel Splice is designed for 14-16 AWG wires. This splice is a reliable and efficient solution for connecting wires together. With its closed and brazed barrel design, it provides secure and durable connections. The VersaKrimp Parallel Splice is made of high-quality copper with tin plating for excellent conductivity and corrosion resistance. It is compliant with industry standards, ensuring its reliability and safety. Whether used in automotive, industrial, or residential applications, this splice offers a convenient and effective solution for wire connections.

Closed and brazed barrel design for secure connections

Made of high-quality copper with tin plating for excellent conductivity

Compliant with industry standards for reliability and safety

Ideal for automotive, industrial, and residential applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy