WAGO, 773 Wire Splice Connector, Brown, Insulated, Tin 12 AWG
- RS Stock No.:
- 288-5298
- Mfr. Part No.:
- 773-606-1
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€29.69
(exc. VAT)
€36.52
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €29.69 | €0.594 |
*price indicative
- RS Stock No.:
- 288-5298
- Mfr. Part No.:
- 773-606-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Splice Type | Wire Splice | |
| Overall Length | 19.5mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Colour | Brown | |
| Insulation Material | Copper | |
| Contact Dimensions | 18.8 x 13.1 x 19.5 mm | |
| Series | 773 | |
| Contact Length | 12mm | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Push-in | |
| Standards/Approvals | UL EN 60998, RoHS Compliance, IEC/EN 60664-1 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Splice Type Wire Splice | ||
Overall Length 19.5mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Colour Brown | ||
Insulation Material Copper | ||
Contact Dimensions 18.8 x 13.1 x 19.5 mm | ||
Series 773 | ||
Contact Length 12mm | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Push-in | ||
Standards/Approvals UL EN 60998, RoHS Compliance, IEC/EN 60664-1 | ||
- COO (Country of Origin):
- CN
The Wago PUSH WIRE connector for junction boxes for solid conductors having cross section maximum of 4 mm². It has 6-conductor with brown clear housing. It has brown cover, surrounding air temperature of maximum 60°C.
Automatically destroys the oxide film during clamping
Prevents fresh oxidation at the clamping point
Prevents electrolytic corrosion between aluminum and copper conductors(in the same terminal block)
Provides long-term protection against corrosion
