Ganter 57 mm Zinc Plated Steel Stainless Steel Pin, 23 mm Diameter
- RS Stock No.:
- 829-563
- Mfr. Part No.:
- GN.70916
- Manufacturer:
- Ganter
Subtotal (1 unit)*
€0.89
(exc. VAT)
€1.09
(inc. VAT)
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.89 |
*price indicative
- RS Stock No.:
- 829-563
- Mfr. Part No.:
- GN.70916
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Diameter | 23mm | |
| Product Type | Pin | |
| Material | Stainless Steel | |
| Length | 57mm | |
| Finish | Zinc Plated Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Diameter 23mm | ||
Product Type Pin | ||
Material Stainless Steel | ||
Length 57mm | ||
Finish Zinc Plated Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Spring Cotter Pin is MADE of zinc-plated steel with a single winding, providing reliable axial fixing of bolts and axes. Designed for industrial and mechanical applications, it ensures secure retention and easy installation while maintaining durability under repeated use.
Made of zinc-plated steel with single winding
Used for axial fixing of bolts and axes
Provides secure and reliable retention
Suitable for industrial and mechanical applications
Ensures easy installation and removal
Related links
- Ganter Aluminium Aluminium Hand Wheel, 125 mm diameter
- Ganter 1 piece Stainless Steel Stainless Steel Pin 27 mm 60 mm
- Ganter 1 piece Stainless Steel Stainless Steel Pin 27 mm 120 mm
- Savigny Zinc Plated Stainless Steel Butt with a Removable Pin Pin, 57 mm x 52.5mm x 1.5 mm
- Starrett 23 mm Diameter Stainless Steel Hole Saw for Non-Ferrous Metal Non-Ferrous Light Metal, High
- Ganter Stainless Steel M12 x 1.5 Plunger, 57 mm Long
- Ganter Matt Die Cast Zinc Round with a 303 Stainless Steel Pin Pin 60 mm x 60mm x 17 mm
- ERKO 57 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
