Ganter Matt Zinc Round with a 303 Stainless Steel Pin Pin, Screw Fixing, 60 mm x 60mm x 17 mm
- RS Stock No.:
- 829-489
- Mfr. Part No.:
- GN.38841
- Manufacturer:
- Ganter
Subtotal (1 unit)*
€36.04
(exc. VAT)
€44.33
(inc. VAT)
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.04 |
*price indicative
- RS Stock No.:
- 829-489
- Mfr. Part No.:
- GN.38841
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Material | Zinc | |
| Product Type | Hinge | |
| Hinge Type | Round | |
| Length | 60mm | |
| Closing Type | Free Swinging | |
| Width | 60mm | |
| Thickness | 17mm | |
| Fixing Method | Screw | |
| Pin Style | 303 Stainless Steel Pin | |
| Fixing Hole Size | 1.5 mm | |
| Finish | Matt | |
| Holes per Leaf | 2 | |
| Corners | Square | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Material Zinc | ||
Product Type Hinge | ||
Hinge Type Round | ||
Length 60mm | ||
Closing Type Free Swinging | ||
Width 60mm | ||
Thickness 17mm | ||
Fixing Method Screw | ||
Pin Style 303 Stainless Steel Pin | ||
Fixing Hole Size 1.5 mm | ||
Finish Matt | ||
Holes per Leaf 2 | ||
Corners Square | ||
Standards/Approvals RoHS | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- DE
The Elesa Hinge with adjusting insert is a robust die-cast zinc alloy component designed for precise door alignment. It features a matte black epoxy resin coating that provides a professional finish and enhanced surface protection for industrial environments.
Vertical and horizontal adjustments possible via simple orientation
Durable die-cast zinc alloy construction ensures long-term reliability
Matte black epoxy resin coating offers excellent wear resistance
Related links
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 60 mm x 60mm x 15 mm
- Ganter Matt Die Cast Zinc Lift Off 63 mm x 15mm x 15 mm
- Elesa Matt Polyamide Butt with a Loose Pin Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60mm x 8.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60mm x 16.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 60 mm x 60mm x 15 mm
