Sylvania LED Spotlight 90 mm 90 mm 240V 4.5 W
- RS Stock No.:
- 622-223
- Mfr. Part No.:
- 5732
- Manufacturer:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 622-223
- Mfr. Part No.:
- 5732
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Sub Type | Spotlight | |
| Product Type | Spotlight | |
| Lamp Type | LED | |
| Luminous Flux | 345lm | |
| Housing Material | Polycarbonate | |
| Voltage | 240V | |
| Diameter | 90mm | |
| IP Rating | IP20 | |
| Power | 4.5W | |
| Luminous Efficacy | 77Lm/W | |
| Lifespan | 15000h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Colour | White | |
| Standards/Approvals | CE, UKCA | |
| Colour Temperature | 4000K | |
| Depth | 90mm | |
| Length | 103mm | |
| Dimmable | No | |
| Series | SYLSPOT KIT ROUND 345LM 840 ADJ IP20 WHT 3-PACK | |
| Cutout Size | 76mm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Sub Type Spotlight | ||
Product Type Spotlight | ||
Lamp Type LED | ||
Luminous Flux 345lm | ||
Housing Material Polycarbonate | ||
Voltage 240V | ||
Diameter 90mm | ||
IP Rating IP20 | ||
Power 4.5W | ||
Luminous Efficacy 77Lm/W | ||
Lifespan 15000h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Colour White | ||
Standards/Approvals CE, UKCA | ||
Colour Temperature 4000K | ||
Depth 90mm | ||
Length 103mm | ||
Dimmable No | ||
Series SYLSPOT KIT ROUND 345LM 840 ADJ IP20 WHT 3-PACK | ||
Cutout Size 76mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania Recessed spotlight kit includes a RefLED GU10 LED spotlight lamp (Ø50mm) with Class II certification. It offers a lumen output of 345lm and a focused 36° beam angle, perfect for precise illumination. With a low power consumption of just 4.5W, it delivers an impressive efficacy of 77 lm/W, providing both energy efficiency and bright, reliable light.
IP20 degree of protection
Polycarbonate body
Related links
- Sylvania LED Spotlight 90 mm 85 mm 9mm 240V 4.5 W
- Sylvania LED Spotlight 90 mm 85 mm 240V 4.5 W
- Sylvania LED Spotlight 90 mm 103 mm 90mm 220V, 240 V 4.5 W
- Sylvania LED Spotlight 90 mm 115 mm 75mm 220V, 240 V 4.5 W
- Sylvania LED Downlight 90 mm 240V 4.5 W
- Sylvania LED Spotlight 87 mm 90 mm 60mm 4.8 W
- Sylvania LED Spotlight 87 mm 90 mm 60mm 220V, 240 V 5.5 W
- Sylvania LED Spotlight 87 mm 45.5 mm 240V 4.8 W
