Sylvania LED Spotlight 90 mm 115 mm 75mm 220V, 240 V 4.5 W
- RS Stock No.:
- 288-9809
- Mfr. Part No.:
- 5726
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€10.10
(exc. VAT)
€12.42
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €10.10 |
*price indicative
- RS Stock No.:
- 288-9809
- Mfr. Part No.:
- 5726
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Spotlight | |
| Lamp Type | LED | |
| Sub Type | Spotlight | |
| Luminous Flux | 345lm | |
| Housing Material | Polycarbonate | |
| Voltage | 220V, 240V | |
| Diameter | 90mm | |
| IP Rating | IP20 | |
| Luminous Efficacy | 77Lm/W | |
| Power | 4.5W | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 15000h | |
| Housing Finish | White | |
| Maximum Operating Temperature | 40°C | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Width | 75mm | |
| Standards/Approvals | No | |
| Length | 90mm | |
| Depth | 115mm | |
| Cutout Size | 75mm | |
| Dimmable | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Spotlight | ||
Lamp Type LED | ||
Sub Type Spotlight | ||
Luminous Flux 345lm | ||
Housing Material Polycarbonate | ||
Voltage 220V, 240V | ||
Diameter 90mm | ||
IP Rating IP20 | ||
Luminous Efficacy 77Lm/W | ||
Power 4.5W | ||
Minimum Operating Temperature -10°C | ||
Lifespan 15000h | ||
Housing Finish White | ||
Maximum Operating Temperature 40°C | ||
Colour Temperature 4000K | ||
Colour White | ||
Width 75mm | ||
Standards/Approvals No | ||
Length 90mm | ||
Depth 115mm | ||
Cutout Size 75mm | ||
Dimmable No | ||
- COO (Country of Origin):
- CN
The Sylvania LED spotlight lamp, offering a lumen output of 345lm and a color temperature of 4000K. With a tilt angle of 30° and a polycarbonate body, this product is designed for indoor use, making it ideal for residential and consumer environments.
Recessed spotlight kit with RefLED GU10 LED spotlight lamp
Lumen output of 345lm and color temperature of 4000K
Polycarbonate body with round white bezel ring
Vertical tilt angle of 30° and IP20 protection
Suitable for indoor environment only and for LED lamps
Energy efficient with a lifetime of 15,000 hours
Easy to install with ceiling recessed mounting
Related links
- Sylvania LED Spotlight 90 mm 103 mm 90mm 220V, 240 V 4.5 W
- Sylvania LED Spotlight 90 mm 90 mm 240V 4.5 W
- Sylvania LED Spotlight 90 mm 85 mm 240V 4.5 W
- Sylvania LED Spotlight 90 mm 85 mm 9mm 240V 4.5 W
- Sylvania LED Spotlight 87 mm 90 mm 60mm 220V, 240 V 5.5 W
- Sylvania LED Spotlight 87 mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 81 mm 220V, 240 V 5.4 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5.5 W
