4lite UK
- RS Stock No.:
- 269-7321
- Mfr. Part No.:
- 4L2/3004
- Manufacturer:
- 4lite UK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-7321
- Mfr. Part No.:
- 4L2/3004
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Length | 92 mm | |
| Product Type | Spotlight | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Length 92 mm | ||
Product Type Spotlight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell marinas range GU10 wall light is made of marine grade stainless steel is corrosion proof which offers greater protection from harsh environments and outdoor elements. To make lights smart control them via Wiz App. To create the perfect outdoor atmosphere adjust the colour temperature and brightness of lights. Its sleek and stylish glass halo provides an atmospheric lighting design affect in the illuminated area. The PIR sensor detects outside movement and triggers the light to switch on for added home security.
Adjustable PIR Security Sensors
Perfect for use in doorways or gardens
Variable motion detection from 1 to 7 meters
Related links
- 4lite UK
- 4lite UK LED 149 mm Wall 220V, 240 V 68mm 107 mm 7 W
- 4lite UK 4L2 10 W IP65 PIR, 240 V
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK 4L3 3400 lm 24 W LED Tube Light 6 ft (1.8 m)
- 4lite UK LED 4.9 W Smart Ceiling Light 6500K
- 4lite UK Circular Circular LED Bulkhead Light 240V Lamp Supplied AGAM
- 4lite UK 4L3 3100 lm 22 W LED Tube Light (1.5 m)
