Ansell Lighting GU10 Downlight, 240 V, 90 x 99 mm, 50 W

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
269-7415
Mfr. Part No.:
AEFRD/IP65/MW
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Lamp Type

GU10

Type

Downlight

Lamp Base

GU10

Voltage Rating

240 V

Length

90

Dimensions

90 x 99 mm

Wattage

50 W

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell edge GU10 fire rated matt white downlight for shallow ceiling voids is suitable for residential and hospitality applications. It has protective sheathing spring clips for ease of installation and ceiling protection. This twistlock lamp has retaining ring for ease of lamp replacement. It has option to add bluetooth and WiFi enabled smart WiZ GU10 lamp.

Ultra-slim bezel profile
Push fit terminals for fast loop-in, loop-out wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy