Ansell Lighting GU10 Downlight, 240 V, 90 x 99 mm, 50 W
- RS Stock No.:
- 269-7416
- Mfr. Part No.:
- AEFRD/IP65/SC
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.98
(exc. VAT)
€23.35
(inc. VAT)
- RS Stock No.:
- 269-7416
- Mfr. Part No.:
- AEFRD/IP65/SC
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | GU10 | |
| Type | Downlight | |
| Lamp Base | GU10 | |
| Voltage Rating | 240 V | |
| Length | 90 | |
| Dimensions | 90 x 99 mm | |
| Wattage | 50 W | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type GU10 | ||
Type Downlight | ||
Lamp Base GU10 | ||
Voltage Rating 240 V | ||
Length 90 | ||
Dimensions 90 x 99 mm | ||
Wattage 50 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell edge GU10 fire rated satin chrome downlight for shallow ceiling voids is suitable for residential and hospitality applications. It has protective sheathing spring clips for ease of installation and ceiling protection. This twistlock lamp has retaining ring for ease of lamp replacement. It has option to add bluetooth and WiFi enabled smart WiZ GU10 lamp.
Ultra-slim bezel profile
Push fit terminals for fast loop-in, loop-out wiring
Push fit terminals for fast loop-in, loop-out wiring
Related links
- Ansell Lighting GU10 Downlight 90 x 99 mm, 50 W
- Ansell Lighting LED Downlight 76 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting GU10 Downlight, 240 V
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 99mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting GU10/MR16 Downlight 50 W
- Ansell Lighting LED Downlight 90 x 68 x 89 mm, 50 W

