Ansell Lighting GU10 Twist and Lock, 240 V, 160 x 108 x 82 mm, 50

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€13.63

(exc. VAT)

€16.76

(inc. VAT)

RS Stock No.:
269-7524
Mfr. Part No.:
ATLD/CH
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Lamp Type

GU10

Type

Twist and Lock

Lamp Base

GU10

Voltage Rating

240 V

Length

160

Dimensions

160 x 108 x 82 mm

Wattage

50

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell twist lock die cast chrome downlight have generous size of terminal housing and loop in and loop out push fit terminals provide an easy and efficient installation. It has option to add Bluetooth and Wi-Fi. This downlight is suitable for residential and hospitality applications.

Manufactured from high grade die-cast aluminium
Permanent earth on stirrup bracket for earthling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy