Ansell Lighting GU10 Twist and Lock, 240 V, 170 x 108 x 95 mm, 50
- RS Stock No.:
- 269-7532
- Mfr. Part No.:
- ATLG/MW
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€13.63
(exc. VAT)
€16.76
(inc. VAT)
- RS Stock No.:
- 269-7532
- Mfr. Part No.:
- ATLG/MW
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | GU10 | |
| Type | Twist and Lock | |
| Lamp Base | GU10 | |
| Voltage Rating | 240 V | |
| Length | 170 | |
| Dimensions | 170 x 108 x 95 mm | |
| Wattage | 50 | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type GU10 | ||
Type Twist and Lock | ||
Lamp Base GU10 | ||
Voltage Rating 240 V | ||
Length 170 | ||
Dimensions 170 x 108 x 95 mm | ||
Wattage 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell twist lock die cast matt white downlight have generous size of terminal housing and loop in and loop out push fit terminals provide an easy and efficient installation. It has option to add Bluetooth and Wi-Fi. This downlight is suitable for residential and hospitality applications.
Permanent earth on stirrup bracket
30 degree tilt angle
30 degree tilt angle
Related links
- Ansell Lighting GU10 Twist and Lock 170 x 108 x 95 mm, 50
- Ansell Lighting GU10 Twist and Lock 160 x 108 x 82 mm, 50
- Ansell Lighting GU10 Twist and Lock 95 x 30 x 108 mm, 35
- Ansell Lighting LED Downlight 95 mm 108 mm 170mm 220V, 240 V 50 W
- Ansell Lighting GU10 Downlight 90 x 99 mm, 50 W
- Ansell Lighting GU10/MR16 Downlight 50 W
- Ansell Lighting GU10 Downlight, 240 V
- Ansell Lighting GU10 Spotlight 226 mm, 5 W

