Philips Lighting LED
- RS Stock No.:
- 270-5282
- Mfr. Part No.:
- 929002059599
- Manufacturer:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-5282
- Mfr. Part No.:
- 929002059599
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Type | LED | |
| Length | 54 mm | |
| Product Type | Spotlight | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Type LED | ||
Length 54 mm | ||
Product Type Spotlight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting Master Value Glass LED bulbs features a classic heritage design with the benefits of the long-lasting LED technology. It can provide customers with good light experience, enhanced by excellent dimming performance and excellent quality of light and offering a lifetime of 15,000 hours.
Energy efficient
Reliable
Related links
- Philips Lighting LED Spotlight 12V 50 W
- Philips Lighting LED Spotlight 12V 35 W
- Philips Lighting LED Spotlight 220V, 240 V 80 W
- Philips Lighting LED 170 mm 82 mm 170mm 220V 12 W
- Philips Lighting LED Spotlight 50 x 54 mm, 80 W
- Philips Lighting LED Downlight 225 x 45 mm, 22 W
- Philips Lighting LED 225 mm 225 mm 225mm 220V, 240 V 24 W
- Philips Lighting LED Recessed Downlight 170 mm 170 mm 170mm 220V, 240 V 12 W
