Sylvania LED Downlight 195 mm 60 mm 220V, 240 V 13 W
- RS Stock No.:
- 288-9757
- Mfr. Part No.:
- 30503
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€142.75
(exc. VAT)
€175.58
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.75 |
*price indicative
- RS Stock No.:
- 288-9757
- Mfr. Part No.:
- 30503
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Sub Type | Downlight | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Luminous Flux | 1700lm | |
| Housing Material | Aluminium | |
| Voltage | 220V, 240V | |
| Diameter | 195mm | |
| Power | 13W | |
| IP Rating | IP20, IP44 | |
| Luminous Efficacy | 131Lm/W | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Colour Temperature | 4000K | |
| Depth | 60mm | |
| Standards/Approvals | RoHS | |
| Colour | Signal White | |
| Cutout Size | 175mm | |
| Dimmable | No | |
| Series | Insaver Slim | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Sub Type Downlight | ||
Lamp Type LED | ||
Product Type Downlight | ||
Luminous Flux 1700lm | ||
Housing Material Aluminium | ||
Voltage 220V, 240V | ||
Diameter 195mm | ||
Power 13W | ||
IP Rating IP20, IP44 | ||
Luminous Efficacy 131Lm/W | ||
Lifespan 100000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Colour Temperature 4000K | ||
Depth 60mm | ||
Standards/Approvals RoHS | ||
Colour Signal White | ||
Cutout Size 175mm | ||
Dimmable No | ||
Series Insaver Slim | ||
- COO (Country of Origin):
- CN
The Sylvania Insaver Slim is a ceiling recessed LED downlight (IP44 from the front),Die-cast aluminium body, loop in loop out connector for quick installation.
Non dimmable LED driver
IP44 and IP20 rated
Related links
- Sylvania LED Downlight 193 mm 60 mm 220V, 240 V 13 W
- Sylvania LED Downlight 220 mm 60 mm 220V, 240 V 20 W
- Sylvania LED Downlight 240 mm 65 mm 220V, 240 V 23 W
- Sylvania LED Downlight 165 mm 45 mm 165mm 220V, 240 V 12 W
- Sylvania LED Downlight 227 mm 237 mm 43mm 220V, 240 V 18 W
- Sylvania LED Downlight 290 mm 298 mm 43mm 220V, 240 V 23 W
- Sylvania LED Downlight 193 mm 150 mm 195mm 220V, 240 V 15 W
- Sylvania LED Downlight 220 mm 150 mm 205mm 220V, 240 V 20 W
