Sylvania LED Downlight 227 mm 237 mm 43mm 220V, 240 V 18 W
- RS Stock No.:
- 288-9802
- Mfr. Part No.:
- 53152
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€113.36
(exc. VAT)
€139.43
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.36 |
*price indicative
- RS Stock No.:
- 288-9802
- Mfr. Part No.:
- 53152
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Sub Type | Downlight | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Luminous Flux | 1800lm | |
| Housing Material | Polycarbonate | |
| Voltage | 220V, 240V | |
| Diameter | 227mm | |
| IP Rating | IP20 | |
| Luminous Efficacy | 100Lm/W | |
| Power | 18W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 55000h | |
| Maximum Operating Temperature | 40°C | |
| Length | 22mm | |
| Depth | 237mm | |
| Standards/Approvals | No | |
| Width | 43mm | |
| Colour | Signal White | |
| Colour Temperature | 6500K | |
| Dimmable | No | |
| Cutout Size | 185mm | |
| Diffuser Finish | Opal | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Sub Type Downlight | ||
Lamp Type LED | ||
Product Type Downlight | ||
Luminous Flux 1800lm | ||
Housing Material Polycarbonate | ||
Voltage 220V, 240V | ||
Diameter 227mm | ||
IP Rating IP20 | ||
Luminous Efficacy 100Lm/W | ||
Power 18W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 55000h | ||
Maximum Operating Temperature 40°C | ||
Length 22mm | ||
Depth 237mm | ||
Standards/Approvals No | ||
Width 43mm | ||
Colour Signal White | ||
Colour Temperature 6500K | ||
Dimmable No | ||
Cutout Size 185mm | ||
Diffuser Finish Opal | ||
- COO (Country of Origin):
- CN
The Sylvania START Downlight 5in1 65-185 1800LM PIR is an integrated LED recessed/surface mounted downlight with built-in non-dimmable driver and PIR sensor. It offers adaptability to various cut-outs from 65mm to 185mm, making it a versatile lighting solution for retail applications.
Integrated LED recessed/surface-mounted downlight
Built-in PIR sensor with time settings and adjustable daylight lux level
Two options for lumen output: 900lm or 1800lm
Adjustable colour temperature (3000K, 4000K, 6500K) with a 3-way switch
Energy-efficient with high luminaire efficacy
Durable PC Polycarbonate housing for longevity
Easy to install on ceiling recessed or surface mounting
IP20 rated for indoor use with IK05 impact resistance
Related links
- Sylvania LED Downlight 290 mm 298 mm 43mm 220V, 240 V 23 W
- SHOT LED Downlight 205 mm 220V, 240 V 18 W
- Sylvania LED Downlight 165 mm 45 mm 165mm 220V, 240 V 12 W
- Sylvania LED Downlight 240 mm 65 mm 220V, 240 V 23 W
- Sylvania LED Downlight 220 mm 60 mm 220V, 240 V 20 W
- Sylvania LED Downlight 195 mm 60 mm 220V, 240 V 13 W
- Sylvania LED Downlight 193 mm 60 mm 220V, 240 V 13 W
- Sylvania LED Downlight 193 mm 150 mm 195mm 220V, 240 V 15 W
