Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 99mm 220V, 240 V 50 W
- RS Stock No.:
- 289-2218
- Mfr. Part No.:
- AEFRD/CH
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€14.78
(exc. VAT)
€18.18
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.78 |
*price indicative
- RS Stock No.:
- 289-2218
- Mfr. Part No.:
- AEFRD/CH
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Downlight | |
| Lamp Type | LED | |
| Sub Type | Ultra Slim Bezel | |
| Lamp Base/Socket | GU10 | |
| Voltage | 220V, 240V | |
| Housing Material | Aluminium | |
| Diameter | 76mm | |
| IP Rating | IP65 | |
| Power | 50W | |
| Minimum Operating Temperature | 0°C | |
| Lifespan | 5year | |
| Housing Finish | Chrome | |
| Maximum Operating Temperature | 25°C | |
| Width | 99mm | |
| Standards/Approvals | Class 1 protection | |
| Length | 90mm | |
| Depth | 99mm | |
| Series | AEFRD | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Downlight | ||
Lamp Type LED | ||
Sub Type Ultra Slim Bezel | ||
Lamp Base/Socket GU10 | ||
Voltage 220V, 240V | ||
Housing Material Aluminium | ||
Diameter 76mm | ||
IP Rating IP65 | ||
Power 50W | ||
Minimum Operating Temperature 0°C | ||
Lifespan 5year | ||
Housing Finish Chrome | ||
Maximum Operating Temperature 25°C | ||
Width 99mm | ||
Standards/Approvals Class 1 protection | ||
Length 90mm | ||
Depth 99mm | ||
Series AEFRD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Downlight is a compact fire rated downlight for shallow ceiling voids specially suitable for residential and hospitality applications. Suitable for standard GU10 halogen or LED lamps. Protective sheathing spring clips for ease of installation and ceiling protection.
Ultra slim bezel profile
IP20 degree protection
Class 1 protection class
Twistlock lamp retaining ring
Related links
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 99mm 220V, 240 V 50 W
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 76 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting
- Ansell Lighting LED Downlight 80 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting GU10 Downlight 90 x 99 mm, 50 W
- Ansell Lighting LED Downlight 90 x 68 x 94 mm, 50 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 35 W
