Ansell LED Downlight, 220/240 V, 90 x 89 mm, 50 W
- RS Stock No.:
- 289-2291
- Mfr. Part No.:
- AMICG/SC
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-2291
- Mfr. Part No.:
- AMICG/SC
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Lamp Type | LED | |
| Type | Downlight | |
| Lamp Base | GU10 | |
| Voltage Rating | 220/240 V | |
| Length | 90 mm | |
| Dimensions | 90 x 89 mm | |
| Wattage | 50 W | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Lamp Type LED | ||
Type Downlight | ||
Lamp Base GU10 | ||
Voltage Rating 220/240 V | ||
Length 90 mm | ||
Dimensions 90 x 89 mm | ||
Wattage 50 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Compact Fire Rated gimbal for shallow ceiling voids suitable for residential and hospitality applications. Specially suitable for standard GU10 LED or halogen lamps retrofit. Protective polycarbonate spring clip covers for ceiling protection and ease of installation.
Ultra slim bezel profile
IP20 degree protection
Class 1 protection class
Twistlock lamp retaining ring
IP20 degree protection
Class 1 protection class
Twistlock lamp retaining ring
Related links
- Ansell LED Downlight 90 x 89 mm, 50 W
- Ansell Lighting LED Downlight 90 x 68 x 89 mm, 50 W
- Ansell LED Downlight 90 x 94 mm, 50 W
- Ansell LED Downlight 108 x 100 mm, 50 W
- Ansell LED Downlight 82 x 108 mm, 50 W
- Ansell LED Downlight 118 x 68 mm, 14 W
- Ansell LED Downlight 180 x 25 mm, 13 W
- Ansell Lighting LED Downlight 220V, 240 V 50 W
