Ansell LED Downlight, 220/240 V, 82 x 108 mm, 50 W

Unavailable
RS will no longer stock this product.
RS Stock No.:
289-2323
Mfr. Part No.:
ATLD/W
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Lamp Type

LED

Type

Downlight

Lamp Base

GU10

Voltage Rating

220/240 V

Length

82 mm

Dimensions

82 x 108 mm

Wattage

50 W

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Downlight suitable for residential and hospitality applications. It is manufactured from high grade die cast aluminium. It offers permanent earth on stirrup bracket for GU10 mains earthing.

Class 1 protection class
IP20 degree protection
Bluetooth enabled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy