Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 50 W
- RS Stock No.:
- 289-2319
- Mfr. Part No.:
- ATLD/BLC
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€14.98
(exc. VAT)
€18.43
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.98 |
*price indicative
- RS Stock No.:
- 289-2319
- Mfr. Part No.:
- ATLD/BLC
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Sub Type | Downlight | |
| Product Type | Downlight | |
| Lamp Type | LED | |
| Lamp Base/Socket | GU10 | |
| Housing Material | Aluminium | |
| Voltage | 220V, 240V | |
| Diameter | 82mm | |
| Power | 50W | |
| IP Rating | IP20 | |
| Housing Finish | Chrome | |
| Minimum Operating Temperature | 0°C | |
| Lifespan | 5year | |
| Maximum Operating Temperature | 25°C | |
| Colour | Black | |
| Standards/Approvals | Class 1 protection | |
| Length | 82mm | |
| Width | 160mm | |
| Depth | 108mm | |
| Series | ATLD | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Sub Type Downlight | ||
Product Type Downlight | ||
Lamp Type LED | ||
Lamp Base/Socket GU10 | ||
Housing Material Aluminium | ||
Voltage 220V, 240V | ||
Diameter 82mm | ||
Power 50W | ||
IP Rating IP20 | ||
Housing Finish Chrome | ||
Minimum Operating Temperature 0°C | ||
Lifespan 5year | ||
Maximum Operating Temperature 25°C | ||
Colour Black | ||
Standards/Approvals Class 1 protection | ||
Length 82mm | ||
Width 160mm | ||
Depth 108mm | ||
Series ATLD | ||
Lamp Supplied No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Downlight suitable for residential and hospitality applications. It is manufactured from high grade die cast aluminium. It offers permanent earth on stirrup bracket for GU10 mains earthing.
Class 1 protection class
IP20 degree protection
Bluetooth enabled
Related links
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 35 W
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Downlight 95 mm 108 mm 170mm 220V, 240 V 50 W
- Ansell Lighting GU10 Twist and Lock 160 x 108 x 82 mm, 50
- Ansell Lighting LED Downlight 95 mm 108 mm 30mm 220V, 240 V 35 W
- Ansell LED Downlight 82 x 108 mm, 50 W
- Ansell Lighting LED Downlight 80 mm 99 mm 105mm 220V, 240 V 50 W
