Ansell LED Downlight, 220/240 V, 108 x 100 mm, 50 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
289-2285
Mfr. Part No.:
AMICD/IP65/W
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Lamp Type

LED

Type

Downlight

Lamp Base

GU10

Voltage Rating

220/240 V

Length

108 mm

Dimensions

108 x 100 mm

Wattage

50 W

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Compact Fire Rated IP65 downlight for shallow ceiling voids suitable for residential and hospitality applications. Suitable for standard GU10 LED or halogen lamps retrofit. Protective polycarbonate spring clip covers for ceiling protection and ease of installation.

Ultra slim bezel profile
IP65 degree protection
Class 1 protection class
Twistlock lamp retaining ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy