Ansell Lighting LED Downlight 98 mm 155 mm 155mm 220V, 240 V 50 W
- RS Stock No.:
- 289-2363
- Mfr. Part No.:
- AWO50
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€63.14
(exc. VAT)
€77.66
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.14 |
*price indicative
- RS Stock No.:
- 289-2363
- Mfr. Part No.:
- AWO50
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Sub Type | Downlight | |
| Lamp Type | LED | |
| Product Type | Display Lighting | |
| Lamp Base/Socket | GU10 | |
| Voltage | 220V, 240V | |
| Housing Material | Aluminium | |
| Diameter | 98mm | |
| Power | 50W | |
| IP Rating | IP67 | |
| Housing Finish | Stainless Steel | |
| Lifespan | 3year | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 25°C | |
| Length | 98mm | |
| Depth | 155mm | |
| Standards/Approvals | Class 1 & 3 protection | |
| Width | 155mm | |
| Series | AWO | |
| Diffuser Finish | Clear Toughened Glass | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Sub Type Downlight | ||
Lamp Type LED | ||
Product Type Display Lighting | ||
Lamp Base/Socket GU10 | ||
Voltage 220V, 240V | ||
Housing Material Aluminium | ||
Diameter 98mm | ||
Power 50W | ||
IP Rating IP67 | ||
Housing Finish Stainless Steel | ||
Lifespan 3year | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 25°C | ||
Length 98mm | ||
Depth 155mm | ||
Standards/Approvals Class 1 & 3 protection | ||
Width 155mm | ||
Series AWO | ||
Diffuser Finish Clear Toughened Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Inground Uplight suitable for residential applications. It is supplied with both MR16 and GU10 lamp holders. This compact inground up light which accepts 12V and LED lamps.
IK10 degree protection
IP67 degree protection
Class 1 class 3 protection class
Related links
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Downlight 80 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 95 mm 108 mm 170mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 76 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 226mm 220V, 240 V 16 W
- Ansell Lighting LED Downlight 220V, 240 V 5 W
- Ansell Lighting LED Downlight 75 mm 59 mm 220V, 240 V 5 W
