Ansell Lighting LED Downlight 220V, 240 V 5 W
- RS Stock No.:
- 289-2273
- Mfr. Part No.:
- AMELED/OA/3NM/ST
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 289-2273
- Mfr. Part No.:
- AMELED/OA/3NM/ST
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Downlights & Display Lighting | |
| Sub Type | Downlight | |
| Lamp Type | LED | |
| Voltage | 220V, 240V | |
| Power | 5W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Downlights & Display Lighting | ||
Sub Type Downlight | ||
Lamp Type LED | ||
Voltage 220V, 240V | ||
Power 5W | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 85mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Downlight is an ultra low profile recessed self test emergency downlight. Its high specification optic design and performance allows increased spacing providing reduced cost.
Self test as standard
IP20 degree protection
Class 1 protection class
Related links
- Ansell Lighting LED Downlight 110 mm 109 mm 220V, 240 V 3 W
- Ansell Lighting LED Downlight 75 mm 59 mm 220V, 240 V 5 W
- Ansell Lighting LED Downlight 78 mm 52 mm 220V, 240 V 5 W
- Ansell Lighting LED Downlight 55 mm 57 mm 41mm 220V, 240 V 5 W
- Ansell Lighting LED Emergency Lighting 3 W
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Downlight 98 mm 155 mm 155mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 95 mm 108 mm 170mm 220V, 240 V 50 W
