Tsubaki TSS45 Cam Clutch 45mm I.D., 85mm O.D., 19mm Race Width
- RS Stock No.:
- 184-5767
- Mfr. Part No.:
- TSS45
- Manufacturer:
- Tsubaki
Price Each**
€304.99
(exc. VAT)
€375.14
(inc. VAT)
Temporarily out of stock - back order for despatch 05-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €304.99 |
**price indicative
Related links
- Tsubaki TFS17 Cam Clutch 17mm I.D. 19mm Race Width
- Tsubaki TFS45 Cam Clutch 45mm I.D. 36mm Race Width
- Stieber CSK 20-M-2RS Sprag Clutch Bearing 20mm I.D. 19mm Race Width
- Tsubaki TFS35 Cam Clutch 35mm I.D. 31mm Race Width
- Tsubaki BB20 Cam Clutch 20mm I.D. 14mm Race Width
- Tsubaki TSS12 Cam Clutch 12mm I.D. 10mm Race Width
- Tsubaki TSS20 Cam Clutch 20mm I.D. 14mm Race Width
- Tsubaki TSS60 Cam Clutch 60mm I.D. 22mm Race Width