Rocol Black RAL 6024 Green Satin Line Marker Spray
- RS Stock No.:
- 465-448
- Mfr. Part No.:
- 47004
- Manufacturer:
- Rocol
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€91.88
(exc. VAT)
€113.01
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €91.88 |
| 6 - 11 | €86.57 |
| 12 + | €82.69 |
*price indicative
- RS Stock No.:
- 465-448
- Mfr. Part No.:
- 47004
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Line Marker Spray | |
| Colour | Green | |
| RAL Code | Black RAL 6024 | |
| Finish | Satin | |
| Base Material | Solvent | |
| Standards/Approvals | BS EN ISO 9001, BS EN ISO 14001 | |
| Trade Name | EasyLine | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Line Marker Spray | ||
Colour Green | ||
RAL Code Black RAL 6024 | ||
Finish Satin | ||
Base Material Solvent | ||
Standards/Approvals BS EN ISO 9001, BS EN ISO 14001 | ||
Trade Name EasyLine | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Easyline Edge® Airflow Line Marking System
Easyline Edge® Line Marking System produces sharp, clear lines - lasting twice as long as most other line marking systems available in the market place.
Ideal for marking factory floors, stores and warehouses, car parks, playgrounds and sports fields
Patented technology, battery-powered airflow system produces a sharp, clean line
One applicator produces 3 line widths; 50mm, 75mm and 100mm
Applicator is quick to assemble and simple to use - no specialist equipment or knowledge required
Adjustable rear wheels allow line marking close to walls and racks
Adjustable handle position for maximum comfort
Enclosed front section prevents whisping caused by the wind
Powered by 1xAA battery (1 supplied) which covers up to 500m of line marking
Easyline Edge® 'traffic-grade' epoxy paint (750ml each) produces highly durable lines with a life expectancy typically of 18 months
Easyline Edge® lines are quick to apply and dry in 10 minutes, reducing costly 'down-time'
Safe, non-toxic formula available in various colours with a shelf life of 2 years
Masking plates can be removed for cleaning
Nozzels are supplied only with the Aerosol cans, 1 Yellow nozzle for use with the applicator, 1 white nozzle for stencilling / freehand marking
To remove paint, use Rocol Graffiti Wipes
Note
Easyline Edge® Applicator is specifically designed for use with Easyline Edge® Aerosol Line Marking Paint, other aerosol cans are not compatible. Tested using the internationally recognised test ASTM D4060-95 using a Taber Abraser.
Supplied with
Storage case, AA battery, Spare masking plates
Related links
- Rocol 750 ml Black RAL 9016 White Satin Line Marker Spray
- Rocol 750 ml Black RAL 9017 Black Satin Line Marker Spray
- Rocol 750 ml RAL 5017 Blue Satin Line Marker Spray
- Rocol 750 ml RAL 1023 Yellow Satin Line Marker Spray
- Rocol 750 ml RAL 2009 Orange Satin Line Marker Spray
- Rocol 750 ml RAL 3020 Red Satin Line Marker Spray
- CRC 500 ml Black RAL 6024 Green Satin Spray Paint
- RS PRO 750 ml Blue Line Marker Spray
