Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.46
(exc. VAT)
€12.87
(inc. VAT)
- RS Stock No.:
- 496-776
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Can Size | 400ml | |
| Colour | Black | |
| Finish | Gloss | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Can Size 400ml | ||
Colour Black | ||
Finish Gloss | ||
RoHS Status: Not Applicable
Related links
- RS PRO 400ml Green Gloss Spray Paint
- RS PRO 400ml Yellow Gloss Spray Paint
- RS PRO 400ml Blue Gloss Spray Paint
- RS PRO 400 ml Black Gloss Spray Paint
- RS PRO 400ml White Gloss Spray Paint
- RS PRO 400ml Red Gloss Spray Paint
- Ambersil 400 ml Black RAL 9005 Black Gloss Spray Paint
- CRC 400ml RAL 5005 Blue Gloss Spray Paint

