CRC 400ml RAL 5005 Blue Gloss Spray Paint
- RS Stock No.:
- 206-7137
- Mfr. Part No.:
- 33271
- Manufacturer:
- CRC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-7137
- Mfr. Part No.:
- 33271
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Select all | ||
|---|---|---|
Brand CRC | ||
- COO (Country of Origin):
- DE
The CRC fast-drying acrylic based topcoat with high coverage and filling properties. With its unique combination of flexibility and hardness, CRC Acrylic Paint is very resistant to external influences, making it an excellent protection paint for all kinds of surfaces. Protect against UV, scratches, shocks and all weather conditions.
Fast-drying: dust-dry in 10 minutes (at 20°C, 50% relative air humidity)
Very good coverage
Excellent adhesion on many surfaces
Flexible nozzle for easy application
Outstanding combination between flexibility and hardness results in a shock proof paint
High-grade acrylic quality
Suitable for use on a wide variety of hard surfaces throughout industries
Preserves its shine and intensive colour for a long time
Weather-resistant, light-proof, UV-resistant
Scratch-, shock and impact-resistant
Very good coverage
Excellent adhesion on many surfaces
Flexible nozzle for easy application
Outstanding combination between flexibility and hardness results in a shock proof paint
High-grade acrylic quality
Suitable for use on a wide variety of hard surfaces throughout industries
Preserves its shine and intensive colour for a long time
Weather-resistant, light-proof, UV-resistant
Scratch-, shock and impact-resistant
Related links
- CRC 400 ml RAL 5017 Blue Gloss Spray Paint
- CRC 400 ml RAL 5002 Blue Gloss Spray Paint
- CRC 400 ml RAL 5015 Blue Gloss Spray Paint
- CRC 400 ml RAL 5010 Blue Gloss Spray Paint
- CRC 400 ml RAL 5012 Blue Gloss Spray Paint
- RS PRO 400ml Blue Gloss Spray Paint
- Ambersil 400 ml RAL 5010 Blue Gloss Spray Paint
- Ambersil 400 ml RAL 5015 Blue Gloss Spray Paint
