Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.46
(exc. VAT)
€12.87
(inc. VAT)
- RS Stock No.:
- 496-782
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Can Size | 400ml | |
| Colour | Black | |
| Finish | Matt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Can Size 400ml | ||
Colour Black | ||
Finish Matt | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- RS PRO 400ml Black Gloss Spray Paint
- RS PRO 400 ml Black Matt Spray Paint
- Electrolube 400 ml Black Matt Spray Paint
- CRC 400 ml Black RAL 9005 Black Matt Spray Paint
- Ambro Sol 400 ml Matt Black Matt Spray Paint
- Ambersil 400 ml RAL 9011 Black Matt Spray Paint
- Ambro Sol 400 ml Black Matt Spray Paint
- Jelt Black Matt Spray Paint

