Ambro Sol 400 ml Moss Green RAL 6005 Gloss Acrylic Paint
- RS Stock No.:
- 834-446
- Mfr. Part No.:
- V4006005
- Manufacturer:
- Ambro Sol
Subtotal (1 unit)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.72 |
*price indicative
- RS Stock No.:
- 834-446
- Mfr. Part No.:
- V4006005
- Manufacturer:
- Ambro Sol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambro Sol | |
| Product Type | Acrylic Paint | |
| Compatible Materials | Glass, Metal, Plastic, Wood | |
| Colour | Moss Green RAL 6005 | |
| Finish | Gloss | |
| Base Material | Synthetic Resin | |
| Standards/Approvals | REACH | |
| Package Size | 400 ml | |
| Trade Name | Multipurpose Acrylic Spray Paints | |
| Select all | ||
|---|---|---|
Brand Ambro Sol | ||
Product Type Acrylic Paint | ||
Compatible Materials Glass, Metal, Plastic, Wood | ||
Colour Moss Green RAL 6005 | ||
Finish Gloss | ||
Base Material Synthetic Resin | ||
Standards/Approvals REACH | ||
Package Size 400 ml | ||
Trade Name Multipurpose Acrylic Spray Paints | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Ambro-Sol Acrylic Paint, Moss Green RAL 6005 400ml
All Ambro-Sol spray paints exhibit brilliant covering power and sheen, they are excellent choices for interior and exterior application, suitable for use on a wide variety of surfaces. Dries to a tough, hard-wearing water and rust resistant film. Suitable for use on metal, wood, glass, plastic & masonry. It is touch dry in approximately 15 minutes, and it completely dries around 22 hours after application. Fitted with a child-proof security cap
Features and Benefits
Designed for indoor and outdoor use.
Dries to a tough, hard-wearing water and rust resistant film.
It is touch dry in approximately 15 minutes, and it completely dries in around 22 hours after application.
It can be used on various surfaces including wood, metal, glass, plastic, ceramic, plastering, masonry.
Ideal for touch and renovation of automotive and industrial equipment
Dries to a tough, hard-wearing water and rust resistant film.
It is touch dry in approximately 15 minutes, and it completely dries in around 22 hours after application.
It can be used on various surfaces including wood, metal, glass, plastic, ceramic, plastering, masonry.
Ideal for touch and renovation of automotive and industrial equipment
Applications
Suitable for use on many different surafces such as metal, wood, glass, plastic, ceramic, plastering and masonry.
Resists the effects of UV light to prevent fading.
Fast drying formulation touch dry in 15 minutes.
RAL reference to ensure perfect colour match
Resists the effects of UV light to prevent fading.
Fast drying formulation touch dry in 15 minutes.
RAL reference to ensure perfect colour match
Temperature range
-10°C to +100°C (intermittent +120°C)
How to use
Carefully clean and degrease the surface before application, and allow to dry.
Vigorously shake the can for at least 1 minute, until you hear the agitator ball rattle
Before general use, test on an inconspicuous area to verify surface compatibility
During use occassionally shae the aerosol can
After use, turn the aerosol can upside down and spray for 2 to 3 seconds, to clear the actuator and avoid blockages.
Vigorously shake the can for at least 1 minute, until you hear the agitator ball rattle
Before general use, test on an inconspicuous area to verify surface compatibility
During use occassionally shae the aerosol can
After use, turn the aerosol can upside down and spray for 2 to 3 seconds, to clear the actuator and avoid blockages.
Warning
Extremely Flammable
Standards
RAL 6005
Supplied with
Fitted with child resistant cap
Related links
- Ambro Sol 400 ml Grey RAL 7035 Gloss Spray Paint
- Ambro Sol 400 ml Silver High Gloss Spray Paint
- Ambro Sol 400 ml RAL 9005 White Gloss Spray Paint
- Ambro Sol 400 ml Blue Gloss Spray Paint
- Ambro Sol 400 ml Aluminium Gloss Spray Paint
- Ambro Sol 400 ml Red Gloss Spray Paint
- Ambro Sol 400 ml RAL 9005 Black Gloss Spray Paint
- Ambro Sol 400 ml RAL 9005 Transparent Gloss Spray Paint
