Ambro Sol 400 ml Mirror Silver High Gloss Metallic Paint
- RS Stock No.:
- 834-455
- Mfr. Part No.:
- V400MET.3
- Manufacturer:
- Ambro Sol
Subtotal (1 unit)*
€9.89
(exc. VAT)
€12.16
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.89 |
*price indicative
- RS Stock No.:
- 834-455
- Mfr. Part No.:
- V400MET.3
- Manufacturer:
- Ambro Sol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambro Sol | |
| Compatible Materials | Glass, Metal, Plastic, Wood | |
| Product Type | Metallic Paint | |
| Colour | Mirror Silver | |
| Finish | High Gloss | |
| Base Material | Synthetic Resin | |
| Standards/Approvals | REACH | |
| Package Size | 400 ml | |
| Trade Name | Metallic Effect Enamel | |
| Select all | ||
|---|---|---|
Brand Ambro Sol | ||
Compatible Materials Glass, Metal, Plastic, Wood | ||
Product Type Metallic Paint | ||
Colour Mirror Silver | ||
Finish High Gloss | ||
Base Material Synthetic Resin | ||
Standards/Approvals REACH | ||
Package Size 400 ml | ||
Trade Name Metallic Effect Enamel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Ambro-Sol Metallic Paint, Mirror Silver 400 ml
This metallic spray paint has a particular brightness that looks similar to a mirror finish, or metallic leaf / gilded effect. .
Features and Benefits
It exhibits good adhesion and can be used on any material that is not non-stick, like wood, metals, glass and some plastics.
Suitable for indoor or outdoor use.
Touch dry in 30 minutes
Suitable for indoor or outdoor use.
Touch dry in 30 minutes
Applications
Suitable for use on many different surafces such as metal, wood, glass, plastic, ceramic, plastering and masonry.
Temperature range
-10°C to +150°C (intermittent +200°C)
How to use
Carefully clean and degrease the surface before application, and allow to dry.
Vigorously shake the can for at least 1 minute, until you hear the agitator ball rattle
Before general use, test on an inconspicuous area to verify surface compatibility
During use occassionally shae the aerosol can
After use, turn the aerosol can upside down and spray for 2 to 3 seconds, to clear the actuator and avoid blockages.
Vigorously shake the can for at least 1 minute, until you hear the agitator ball rattle
Before general use, test on an inconspicuous area to verify surface compatibility
During use occassionally shae the aerosol can
After use, turn the aerosol can upside down and spray for 2 to 3 seconds, to clear the actuator and avoid blockages.
Warning
Extremely Flammable
Supplied with
Fitted with child resistant cap
Related links
- Ambro Sol 400 ml RAL 9005 White Gloss Spray Paint
- Ambro Sol 400 ml Blue Gloss Spray Paint
- Ambro Sol 400 ml Grey RAL 7035 Gloss Spray Paint
- Ambro Sol 400 ml Aluminium Gloss Spray Paint
- Ambro Sol 400 ml Green Gloss Spray Paint
- Ambro Sol 400 ml Red Gloss Spray Paint
- Ambro Sol 400 ml RAL 9005 Black Gloss Spray Paint
- Ambro Sol 400 ml RAL 9005 Transparent Gloss Spray Paint
