CRC 400 ml RAL 9006 Silver Gloss Spray Paint

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.35

(exc. VAT)

€15.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€12.35
6 - 14€11.84
15 +€11.60

*price indicative

RS Stock No.:
131-6347
Mfr. Part No.:
31065
Manufacturer:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Compatible Materials

Metal, Wood

Product Type

Spray Paint

Colour

Silver

RAL Code

RAL 9006

Finish

Gloss

Base Material

Liquid, Acrylic

Standards/Approvals

EN 374

Package Size

400 ml

Trade Name

Acryl RAL

RoHS Status: Exempt

COO (Country of Origin):
DE

CRC Spray Paint, 400ml Can Size, Silver - 31065


This spray paint offers a high-gloss finish, making it suitable for diverse applications within the automation, electronics, electrical, and mechanical sectors. Its quick-drying properties and resistance to weather conditions provide long-lasting durability while effectively enhancing the appearance of surfaces.

Features & Benefits


• Contains no heavy metals for safer use

• Good coverage capability delivers a uniform finish

• Maintains shine and colour fidelity over time

Applications


• Ideal for repairing lacquered surfaces and metal finishes

• Applicable to various hard surfaces across multiple industries

• Useful as a protective coating for automotive uses

How long does it take for the product to dry after application?


The drying time for this product is under 60 minutes, enabling a quick turnaround for projects.

Can additional coats be applied, and if so, after how long?


Yes, additional coats can be applied after 3 to 5 minutes or up to a maximum of 30 minutes for optimal coverage.

What is the best way to prepare the surface before applying this product?


Ensure the surface is clean and dry to enhance adhesion and the overall quality of the finish.

How should I clean the aerosol valve after use?


To maintain the aerosol valve, hold the can upside down and spray until only propellant escapes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy