CRC 400 ml RAL 6018 Yellow, Green Gloss Spray Paint

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.35

(exc. VAT)

€15.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€12.35
6 - 14€11.84
15 +€11.60

*price indicative

RS Stock No.:
131-6350
Mfr. Part No.:
31082
Manufacturer:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Compatible Materials

Metal, Wood

Product Type

Spray Paint

Colour

Yellow, Green

RAL Code

RAL 6018

Finish

Gloss

Base Material

Liquid, Acrylic

Standards/Approvals

EN 374

Package Size

400 ml

Trade Name

Acrylic Paint

RoHS Status: Exempt

COO (Country of Origin):
DE

CRC ACRYLIC PAINT Spray Paint, 400ml Can size, Green-Yellow - 31082


This spray paint is a high-quality acrylic paint designed for versatility and durability. Packaged in a 400ml aerosol can, it features an eye catching Green-Yellow colour and a gloss finish. The formulation offers excellent resistance to weather influences, making it ideal for both indoor and outdoor applications.

Features & Benefits


• Very fast drying for quick project completion

• Exceptional flexibility and hardness for adherence to surfaces

• High UV resistance ensures long-lasting colour

• Does not contain heavy metals for safe use

• Preserves its intensive colour and shine over time

Applications


• Used for repairing lacquered surfaces in automotive

• Suitable for diversifying aesthetic designs in industrial settings

• Ideal for protective coating in mechanical and electrical industries

• Suitable for a wide variety of hard surfaces

Can this paint be applied to metal surfaces without any preparation?


It is recommended to apply the paint on clean, dry metal surfaces for optimal adhesion and performance. Proper surface preparation enhances the durability and finish of the paint.

How should I handle the can to ensure optimal application?


Before use, shake the can vigorously until the agitator ball moves freely, and apply a thin, even film for the best results.

What precautions should I take when using this paint with electronic equipment?


Avoid using the paint on energised equipment or sensitive electronic devices to prevent damage and ensure safety during application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy