CRC 400 ml RAL 1023 Yellow Gloss Spray Paint
- RS Stock No.:
- 173-959
- Mfr. Part No.:
- 32151
- Manufacturer:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.35
(exc. VAT)
€15.19
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €12.35 |
| 6 - 14 | €11.84 |
| 15 + | €11.59 |
*price indicative
- RS Stock No.:
- 173-959
- Mfr. Part No.:
- 32151
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Compatible Materials | Metal, Wood | |
| Colour | Yellow | |
| RAL Code | RAL 1023 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | NFX 08-003 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Compatible Materials Metal, Wood | ||
Colour Yellow | ||
RAL Code RAL 1023 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals NFX 08-003 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
CRC Spray Paint, 400ml Can size, Yellow Colour - 32151
This yellow spray paint comes in a 400 ml aerosol can, perfect for delivering a smooth and consistent application. Designed to provide a high-quality gloss finish, it is an ideal solution for various professional projects, enhancing the visual appeal of both interior and exterior surfaces. With a RAL code of RAL 1023, this spray paint is easy to use, making it suitable for professionals in automation, electronics, and mechanical industries.
Features & Benefits
• High-quality gloss finish offers a professional appearance
• Rapid-drying formula ensures minimal downtime
• Ideal for application on metal surfaces
• Convenient 400 ml aerosol can for ease of use
• Bright yellow shade enhances visibility and aesthetics
• Versatile formulation suitable for outdoor conditions
Applications
• Used for marking and highlighting in industrial settings
• Suitable for automotive refinishing and touch-ups
• Effective for home decor and DIY projects
• Applicable in manufacturing for machinery and equipment
• Ideal for safety signage and visual monitoring
How does the drying time of this product affect its usability?
The fast-drying nature allows for quicker project completion, enabling users to apply subsequent coats or finishes sooner. This is particularly beneficial in professional settings where time efficiency is essential.
What type of surfaces can this paint be applied to effectively?
It is specifically formulated for use on metal surfaces, making it ideal for automotive and machinery applications where durability is important. Users can expect strong adhesion and resistance to chipping.
Can this spray paint withstand outdoor conditions?
Yes, the formulation is designed to endure various outdoor conditions, ensuring longevity and maintaining its bright colour over time, which is essential for external applications.
Standards
NFX 08-003
Related links
- CRC 400 ml RAL 1023 Yellow Gloss Spray Paint
- CRC 500 ml RAL 1023 Yellow Gloss Spray Paint
- CRC 400 ml RAL 1021 Yellow Gloss Spray Paint
- CRC 400 ml RAL 1018 Yellow Gloss Spray Paint
- CRC 400 ml RAL 1028 Yellow Gloss Spray Paint
- CRC 400 ml RAL 6018 Yellow, Green Gloss Spray Paint
- CRC 400 ml RAL 5017 Blue Gloss Spray Paint
- CRC 400 ml RAL 6005 Green Gloss Spray Paint
