Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 727-5605
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Line Marker Spray | |
| Colour | White | |
| Base Material | Acrylic | |
| Standards/Approvals | CE, EN 14387, EN 469, RoHS2, EN 374, EN 166 | |
| Package Size | 750 ml | |
| Trade Name | RS Pro Linemarker White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Line Marker Spray | ||
Colour White | ||
Base Material Acrylic | ||
Standards/Approvals CE, EN 14387, EN 469, RoHS2, EN 374, EN 166 | ||
Package Size 750 ml | ||
Trade Name RS Pro Linemarker White | ||
- COO (Country of Origin):
- GB
RS PRO 750 ml White Line Marker Spray
Save time and reduce the need for re-painting with RS PROs white line marker spray. Effective on most dry, dust-free surfaces, this highly visible aerosol spray paint allows for free-hand marking and produces bright, durable lines that are easy to see. It's appropriate for any high-traffic environment where heavy-duty painted lines are needed, such as safety zones, sports halls and car parks.
The 750 ml aerosol produces a smooth-flowing white acrylic paint that's simple to apply where you need without waste or mess. This is useful when you're line marking in confined areas such as factories or warehouses. The paint can also be used for stencilling and provides consistent, superior quality lines throughout the life of the can.
To assure you of consistently high-performing products, RS PROs range of fast-drying line marker spray paints are all rigorously tested.
Features and Benefits
• Fast-drying acrylic white spray paint
• Gives highly visible markings that are less likely to fade
• Suitable for indoor and outdoor use
• Also available in blue, yellow and red
• Can be used on a wide range of surfaces
• RoHS-2 (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 750 ml Blue Line Marker Spray
- RS PRO 750 ml Red Line Marker Spray
- RS PRO 750 ml Yellow Line Marker Spray
- Rocol 750 ml Black RAL 9016 White Satin Line Marker Spray
- Rocol 750 ml RAL 1023 Yellow Satin Line Marker Spray
- Rocol 750 ml RAL 5017 Blue Satin Line Marker Spray
- Rocol 750 ml RAL 2009 Orange Satin Line Marker Spray
- Rocol 750 ml RAL 3020 Red Satin Line Marker Spray
