Hammerite 400 ml Black Spray Paint

Subtotal (1 unit)*

€23.27

(exc. VAT)

€28.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.27

*price indicative

RS Stock No.:
765-3844
Mfr. Part No.:
5092855
Manufacturer:
Hammerite
Find similar products by selecting one or more attributes.
Select all

Brand

Hammerite

Compatible Materials

Metal

Product Type

Spray Paint

Colour

Black

Base Material

Water

Standards/Approvals

REACH

Package Size

400 ml

Trade Name

Waxoyl Black Aerosol

RoHS Status: Exempt

COO (Country of Origin):
GB

Waxoyl Aerosol - Rustproofing


Waxoyl aerosol is the most effective rustproofing treatment ideal for protecting insides of doors, behind sills, internal structures,jacking points, engine/battery compartment and anywhere water is likely to collect.

Rustproofing aerosol for cars

Removes old rust and prevents new rust

Forms a flexible weatherproof skin

Convenient clean easy to use application

Contains slot-in tube for precise spraying

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy